USD

cms-photo-not-available
ETQ-P4LR24AFM
Digi-Key Part Number
10-ETQ-P4LR24AFMTR-ND - Tape & Reel (TR)
10-ETQ-P4LR24AFMCT-ND - Cut Tape (CT)
10-ETQ-P4LR24AFMDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ETQ-P4LR24AFM
Supplier
Description
FIXED IND 240NH 24A 1 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
240nH Shielded Wirewound Inductor 24A 1mOhm 2-SMD, J-Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Metal Composite
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.343"" L x 0.276"" W (8.70mm x 7.00mm)
Height - Seated (Max)
0.157"" (4.00mm)
Inductance
240nH
Current Rating (Amps)
24A
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
10-ETQ-P4LR24AFMTR
ETQ-P4LR24AFM-ND
ETQP4LR24AFM
Standard Package1,500