POSCAP TPU 0805 2012 Metric

ETPU100MSI

Digi-Key Part Number
P123591TR-ND - Tape & Reel (TR)
P123591CT-ND - Cut Tape (CT)
P123591DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ETPU100MSI
Supplier
Description
CAP TANT POLY 100UF 2.5V 0805
Detailed Description
Molded Tantalum Polymer Capacitor 0805 (2012 Metric) 150mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
S09
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.07000$1.07
10$0.84600$8.46
50$0.73320$36.66
Additional Resources
AttributeDescription
Other Names
P123591DKR
ETPU100MSI-ND
P123591TR
P123591CT
Standard Package3,000