USD

ETCF680ML

ETCF680ML

Digi-Key Part Number
P123590TR-ND - Tape & Reel (TR)
P123590CT-ND - Cut Tape (CT)
P123590DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ETCF680ML
Supplier
Description
CAP TANT POLY 680UF 2.5V 2917
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 10mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
D3L
Ratings
-
Features
General Purpose
Capacitance
680 µF
Voltage - Rated
2.5 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.51000$2.51
10$2.03000$20.30
50$1.77140$88.57
100$1.55000$155.00
500$1.18096$590.48
1,000$1.03334$1,033.34
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.99644$2,491.10
Additional Resources
AttributeDescription
Other Names
ETCF680ML-ND
P123590TR
Standard Package2,500