ET2835-036 | |
---|---|
DigiKey Part Number | 237-2116-ND |
Manufacturer | |
Manufacturer Product Number | ET2835-036 |
Description | CMC 66MH 700MA 2LN TH ESD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 66 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ET2835-036 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 66 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.240" L x 0.925" W (31.50mm x 23.49mm) | |
Height (Max) | 1.457" (37.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.70000 | $4.70 |