ESR01

ESR03EZPJ302

Digi-Key Part Number
RHM3KDTR-ND - Tape & Reel (TR)
RHM3KDCT-ND - Cut Tape (CT)
RHM3KDDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
ESR03EZPJ302
Supplier
Description
RES SMD 3K OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
3 ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
3 kOhms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.08200$0.82
100$0.03160$3.16
1,000$0.01392$13.92
2,500$0.01202$30.05
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01075$53.75
Additional Resources
AttributeDescription
Other Names
RHM3KDCT
RHM3KDDKR
RHM3KDTR
Standard Package5,000