ESHSR-0050C0-002R7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Maxwell Technologies
In Stock: 16,060
Unit Price: $5.76000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2,066
Unit Price: $8.76000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,599
Unit Price: $7.29000
Datasheet

ESHSR-0050C0-002R7

DigiKey Part Number
589-1004-ND
Manufacturer
Manufacturer Product Number
ESHSR-0050C0-002R7
Description
CAP 50F -10% +20% 2.7V T/H
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 2.7 V Radial, Can 14mOhm 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maxwell Technologies
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
50 F
Tolerance
-10%, +20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
1000 Hrs @ 85°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Operating Temperature
-40°C ~ 65°C