ESE-58L11A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-58L61B

Digi-Key Part Number
P122539TR-ND - Tape & Reel (TR)
P122539CT-ND - Cut Tape (CT)
P122539DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-58L61B
Description
SWITCH DETECTOR SPST-NC 10MA 5V
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Switch SPST-NC Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
J Lead
Ingress Protection
-
Features
Board Guide
Operating Force
30gf
Release Force
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-10°C ~ 60°C
Operating Position
0.079" (2.0mm)
Electrical Life
50,000 Cycles
Mechanical Life
50,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.7000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.93000$0.93
10$0.89200$8.92
25$0.83360$20.84
100$0.72370$72.37
250$0.65856$164.64
500$0.61052$305.26
1,000$0.56593$565.93
2,500$0.51448$1,286.20
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.48019$2,400.95
10,000$0.44589$4,458.90