ESE-58L11A

ESE-58L61A

Digi-Key Part Number
P122538TR-ND - Tape & Reel (TR)
P122538CT-ND - Cut Tape (CT)
P122538DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ESE-58L61A
Supplier
Description
SWITCH DETECTOR SPST-NC 10MA 5V
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Switch SPST-NC Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
J Lead
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-10°C ~ 60°C
Operating Position
0.061" (1.55mm)
Electrical Life
50,000 Cycles
Mechanical Life
50,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.7000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.82000$0.82
10$0.78800$7.88
25$0.73640$18.41
100$0.63930$63.93
250$0.58176$145.44
500$0.53934$269.67
1,000$0.49995$499.95
2,500$0.45450$1,136.25
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.42420$2,121.00
10,000$0.39390$3,939.00
Additional Resources
AttributeDescription
Other Names
ESE-58L61A-ND
P122538CT
P122538DKR
ESE58L61A
P122538TR
Standard Package5,000