Electro-Wash PX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1210

Digi-Key Part Number
75-ES1210-ND
Manufacturer
Manufacturer Product Number
ES1210
Description
ELECTRO-WASH PX DEGREASER
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Cleaner, Degreaser
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Chemtronics
Series
Package
Can
Product Status
Active
Type
Cleaner, Degreaser
Chemical Component
-
Shipping Info
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3814.00.5090
All prices are in USD
Can
QtyUnit PriceExt Price
1$31.46000$31.46
10$29.33800$293.38
25$27.40760$685.19
50$27.02160$1,351.08
100$25.28440$2,528.44
Additional Resources
AttributeDescription
Other Names75-ES1210
Standard Package1