ERZ-U22JP222F

ERZ-U22JP222F

Digi-Key Part Number
P123636-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERZ-U22JP222F
Supplier
Description
SINGLETRANSIENT/SURGE ABSORBERS1
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Varistor 1 Circuit Chassis Mount Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Active
Maximum AC Volts
1.1 kV
Maximum DC Volts
1.55 kV
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 70°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.40.4000
Bulk
QtyUnit PriceExt Price
1$624.38000$624.38
10$615.12500$6,151.25
Additional Resources
AttributeDescription
Other Names
ERZ-U22JP222F-ND
ERZU22JP222F
P123636
Standard Package1