USD

ERZ-U12JP511B

ERZ-U12JP511B

Digi-Key Part Number
P123596-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERZ-U12JP511B
Supplier
Description
DELTATRANSIENT/SURGE ABSORBERS10
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Varistor Circuit Chassis Mount Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Active
Energy
-
Operating Temperature
-40°C ~ 70°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Number of Circuits
3
Maximum AC Volts
242 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.40.4000
Bulk
QtyUnit PriceExt Price
1$671.76000$671.76
10$661.80800$6,618.08
Additional Resources
AttributeDescription
Other Names
ERZ-U12JP511B-ND
ERZU12JP511B
P123596
Standard Package1