0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERT-J0EP473FM

Digi-Key Part Number
P19103TR-ND - Tape & Reel (TR)
P19103CT-ND - Cut Tape (CT)
P19103DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERT-J0EP473FM
Supplier
Description
THERMISTOR NTC 47KOHM 4050K 0402
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
4100K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
66 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.28000$0.28
5$0.24800$1.24
10$0.22100$2.21
25$0.19720$4.93
50$0.17340$8.67
100$0.14790$14.79
500$0.12230$61.15
1,000$0.10238$102.38
5,000$0.09101$455.05
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.08248$824.80
Additional Resources
AttributeDescription
Other Names
P19103CT
P19103TR
P19103DKR
ERTJ0EP473FM
Standard Package10,000