
ERJ-P6WJ100V | ||
---|---|---|
Digi-Key Part Number | P16930TR-ND - Tape & Reel (TR) P16930CT-ND - Cut Tape (CT) P16930DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-P6WJ100V | |
Description | RES SMD 10 OHM 5% 1/2W 0805 | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS ERJ Series |
Featured Product | ERJ-P6W Series Anti-Surge Thick-Film Chip Resistors |
PCN Part Status Change | ERJ-P6W Series 04/Aug/2018 |
HTML Datasheet | |
EDA Models | ERJ-P6WJ100V by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.36800 | $3.68 |
100 | $0.15480 | $15.48 |
1,000 | $0.08539 | $85.39 |
2,500 | $0.08006 | $200.15 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07205 | $360.25 |
10,000 | $0.07045 | $704.50 |
25,000 | $0.06805 | $1,701.25 |
50,000 | $0.06671 | $3,335.50 |
125,000 | $0.06607 | $8,258.75 |
Attribute | Description |
---|---|
Other Names | ERJP6WJ100V P16930TR |
Standard Package | 5,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ERJ-P6WF10R0V | Panasonic Electronic Components | 57,900 | P16861CT-ND | $0.61000 | Upgrade |
RPC0805JT10R0-UP | Stackpole Electronics Inc | 4,900 | RPC0805JT10R0-UPCT-ND | $0.21000 | Direct |
SR0805JR-4710RL | YAGEO | 0 | YAG5874CT-ND | $0.59000 | Direct |
CRCW080510R0JNEAHP | Vishay Dale | 378,506 | 541-10TACT-ND | $0.26000 | Direct |