
ERJ-P08J100V | ||
---|---|---|
Digi-Key Part Number | P10ALTR-ND - Tape & Reel (TR) P10ALCT-ND - Cut Tape (CT) P10ALDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-P08J100V | |
Description | RES SMD 10 OHM 5% 2/3W 1206 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Detailed Description | 10 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Environmental Information | RoHS ERJ Series |
HTML Datasheet | ERJ-Pxx Series Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.13500 | $1.35 |
100 | $0.05280 | $5.28 |
1,000 | $0.02209 | $22.09 |
2,500 | $0.02025 | $50.62 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01841 | $92.05 |
10,000 | $0.01718 | $171.80 |
25,000 | $0.01632 | $408.00 |
50,000 | $0.01599 | $799.50 |
125,000 | $0.01565 | $1,956.25 |
Attribute | Description |
---|---|
Other Names | ERJP08J100V P10ALCT-NDR Q9721983 P10ALDKR-NDR P10ALTR-NDR P10ALCT P10ALTR P10ALDKR |
Standard Package | 5,000 |