
ERJ-P06J100V | ||
---|---|---|
Digi-Key Part Number | P10ADTR-ND - Tape & Reel (TR) P10ADCT-ND - Cut Tape (CT) P10ADDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-P06J100V | |
Description | RES SMD 10 OHM 5% 1/2W 0805 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Environmental Information | RoHS ERJ Series |
HTML Datasheet | ERJ-Pxx Series Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.11000 | $1.10 |
100 | $0.04250 | $4.25 |
1,000 | $0.01869 | $18.69 |
2,500 | $0.01614 | $40.35 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01444 | $72.20 |
10,000 | $0.01296 | $129.60 |
25,000 | $0.01189 | $297.25 |
50,000 | $0.01117 | $558.50 |
125,000 | $0.01092 | $1,365.00 |
Attribute | Description |
---|---|
Other Names | P10ADTR-NDR P10ADCT P10ADTR P10ADDKR P10ADDKR-NDR Q8920383A P10ADCT-NDR ERJP06J100V |
Standard Package | 5,000 |