USD

ERJ-2512 Pkg
ERJ-2512 Pkg
ERJ-(L,M)(0,1) Series Side
ERJ-(L,M)(0,1) Series Top

ERJ-M1WSF5M0U

Digi-Key Part Number
P5.0MTR-ND - Tape & Reel (TR)
P5.0MCT-ND - Cut Tape (CT)
P5.0MDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-M1WSF5M0U
Supplier
Description
RES 0.005 OHM 1% 1W 2512
Detailed Description
5 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Element
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Failure Rate
-
Number of Terminations
2
Resistance
5 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.45100$4.51
25$0.36600$9.15
50$0.31840$15.92
100$0.26260$26.26
250$0.22812$57.03
500$0.18568$92.84
1,000$0.14727$147.27
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.14430$432.90
Additional Resources
AttributeDescription
Other Names
ERJM1WSF5M0U
P5.0MTR
P5.0MTR-NDR
Standard Package3,000