USD

cms-photo-not-available

ERJ-D1CFR047U

Digi-Key Part Number
P124349TR-ND - Tape & Reel (TR)
P124349CT-ND - Cut Tape (CT)
P124349DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-D1CFR047U
Supplier
Description
RES 0.047 OHM 2W 2010 WIDE
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
47 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
2W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Ratings
AEC-Q200
Supplier Device Package
1020
Size / Dimension
0.098"" L x 0.197"" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.031"" (0.80mm)
Failure Rate
-
Number of Terminations
2
Resistance
47 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

8,644 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
ERJD1CFR047U
P124349TR
Standard Package5,000