- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
ERJ-8GEYJ303V | ||
---|---|---|
Digi-Key Part Number | P30KETR-ND - Tape & Reel (TR) P30KECT-ND - Cut Tape (CT) P30KEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-8GEYJ303V | |
Description | RES SMD 30K OHM 5% 1/4W 1206 | |
Detailed Description | 30 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Electronic Components | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Resistance | 30 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 0.25W, 1/4W | |
Composition | Thick Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ERJ-8GEYJ303V View All Specifications |
Environmental Information | RoHS3 ERJ Series |
PCN Part Status Change | Mult Devs NRND 15/Apr/2022 |
EDA / CAD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.13100 | $1.31 |
100 | $0.05040 | $5.04 |
1,000 | $0.02218 | $22.18 |
2,500 | $0.01915 | $47.88 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01714 | $85.70 |
10,000 | $0.01537 | $153.70 |
25,000 | $0.01411 | $352.75 |
50,000 | $0.01326 | $663.00 |
125,000 | $0.01295 | $1,618.75 |
Attribute | Description |
---|---|
Other Names | P30KEDKR P30KEDKR-NDR Q981495-19 P30KETR ERJ-8GCYJ303V ERJ8GEYJ303S M16920-S ERJ-8GEYJ303S ERJ8GEYJ303V P30KETR-NDR P30KTR ERJ-8GEYJ303 ERJ8GEYJ303 P30KECT P30KECT-NDR ERJ8GCYJ303V |
Standard Package | 5,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ERJ-P08J303V | Panasonic Electronic Components | 4,840 | P30KALCT-ND | $0.16000 | Upgrade |
ERJ-8ENF3002V | Panasonic Electronic Components | 3,437 | P30.0KFCT-ND | $0.19000 | Upgrade |
ERJ-PA3J303V | Panasonic Electronic Components | 3,810 | P30KBZCT-ND | $0.11000 | MFR Recommended |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information