


ERJ-8GEYJ102V | ||
---|---|---|
Digi-Key Part Number | P1.0KETR-ND - Tape & Reel (TR) P1.0KECT-ND - Cut Tape (CT) P1.0KEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-8GEYJ102V | |
Description | RES SMD 1K OHM 5% 1/4W 1206 | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
UNKNOWN TYPE | Mult Devs NRND 15/Apr/2022 |
Datasheets | ERJ-8GEYJ102V View All Specifications |
Environmental Information | RoHS ERJ Series |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.07200 | $0.72 |
50 | $0.04740 | $2.37 |
100 | $0.04010 | $4.01 |
500 | $0.02826 | $14.13 |
1,000 | $0.02460 | $24.60 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01850 | $92.50 |
10,000 | $0.01654 | $165.40 |
25,000 | $0.01451 | $362.75 |
35,000 | $0.01417 | $495.95 |
50,000 | $0.01332 | $666.00 |
125,000 | $0.01222 | $1,527.50 |
Attribute | Description |
---|---|
Other Names | ERJ-8GEYJ102S P1.0KTR ERJ-8GCYJ102V ERJ8GEYJ102S P1.0KEDKR ERJ8GEYJ102V P1.0KETR-NDR 200615BAC P1.0KETR ERJ-8GEYJ102 P1.0KEDKR-NDR ERJ8GCYJ102V P1.0KECT ERJ8GEYJ102 P1.0KECT-NDR |
Standard Package | 5,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ERJ-PA3J102V | Panasonic Electronic Components | 28,314 | P1KBZCT-ND | $0.12000 | MFR Recommended |
ERJ-S08J102V | Panasonic Electronic Components | 0 | 10-ERJ-S08J102VCT-ND | $0.32000 | Upgrade |
ERJ-T08J102V | Panasonic Electronic Components | 0 | ERJ-T08J102V-ND | $0.03020 | Upgrade |
ERJ-P08J102V | Panasonic Electronic Components | 162,132 | P1.0KALCT-ND | $0.15000 | Upgrade |
ERJ-8ENF1001V | Panasonic Electronic Components | 604,873 | P1.00KFCT-ND | $0.18000 | Upgrade |