


ERJ-8GEY0R00V | ||
---|---|---|
Digi-Key Part Number | P0.0ETR-ND - Tape & Reel (TR) P0.0ECT-ND - Cut Tape (CT) P0.0EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-8GEY0R00V | |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | Thick Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
UNKNOWN TYPE | Mult Devs NRND 15/Apr/2022 |
Datasheets | ERJ-8GEY0R00V View All Specifications |
Environmental Information | RoHS ERJ Series |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.12100 | $1.21 |
25 | $0.08400 | $2.10 |
50 | $0.06520 | $3.26 |
100 | $0.04660 | $4.66 |
250 | $0.03636 | $9.09 |
500 | $0.02890 | $14.45 |
1,000 | $0.02051 | $20.51 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01585 | $79.25 |
10,000 | $0.01422 | $142.20 |
25,000 | $0.01305 | $326.25 |
50,000 | $0.01226 | $613.00 |
125,000 | $0.01198 | $1,497.50 |
Attribute | Description |
---|---|
Other Names | ERJ-8GEY0R00S P0.0EDKR Q8258108D ERJ-8GCYJ000V P0.0TR-ND P0.0ECT P0.0EDKR-NDR P0.0ETR-NDR ERJ8GEY0R00S ERJ8GEY0R00V P0.0ECT-NDR P0.0ETR ERJ-8GEYR00V P0.0TR ERJ-8GEYR00S |
Standard Package | 5,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ERJ-6GEY0R00V | Panasonic Electronic Components | 342,479 | P0.0ACT-ND | $0.15000 | MFR Recommended |
ERJ-S080R00V | Panasonic Electronic Components | 0 | 10-ERJ-S080R00VCT-ND | $0.49000 | Upgrade |
RMCF1206ZG0R00 | Stackpole Electronics Inc | 103,323 | 738-RMCF1206ZG0R00CT-ND | $0.15000 | Direct |
RC1206JR-070RL | YAGEO | 1,207,231 | 311-0.0ERCT-ND | $0.15000 | Direct |
CRCW12060000Z0EA | Vishay Dale | 251,627 | 541-0.0ECT-ND | $0.15000 | Direct |