ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6GEYJ305V

Digi-Key Part Number
P3.0MATR-ND - Tape & Reel (TR)
P3.0MACT-ND - Cut Tape (CT)
P3.0MADKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-6GEYJ305V
Supplier
Description
RES SMD 3M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
3 MOhms
Tolerance
±5%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.06300$0.63
100$0.02580$2.58
1,000$0.01158$11.58
2,500$0.01005$25.12
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00830$41.50
Additional Resources
AttributeDescription
Other Names
P3.0MADKR-NDR
P3.0MADKR
P3.0MATR
P3.0MACT
P3.0MATR-NDR
P3.0MACT-NDR
ERJ6GEYJ305V
Standard Package5,000