USD

ERJ-0805 Pkg

ERJ-6GEYJ221V

Digi-Key Part Number
P220ATR-ND - Tape & Reel (TR)
P220ACT-ND - Cut Tape (CT)
P220ADKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-6GEYJ221V
Supplier
Description
RES SMD 220 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
220 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Ratings
AEC-Q200
Supplier Device Package
0805
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028"" (0.70mm)
Failure Rate
-
Number of Terminations
2
Resistance
220 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

Additional Resources
AttributeDescription
Other Names
ERJ-6GEYJ221S
ERJ6GEYJ221S
ERJ6GEYJ221V
P220A-ND
P220ATR
ERJ-6GEYJ221
ERJ6GEYJ221
P220A
P220ABK
P220ACT
P220ADKR
Standard Package5,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-P6WF2200VPanasonic Electronic Components3,325P16877CT-ND$0.52000Upgrade
ERJ-P6WJ221VPanasonic Electronic Components2,572P16946CT-ND$0.41000Upgrade
ERJ-6ENF2200VPanasonic Electronic Components476,655P220CCT-ND$0.10000Upgrade
ERJ-P06J221VPanasonic Electronic Components299,167P220ADCT-ND$0.11000Upgrade