USD

ERJ-P Series

ERJ-3GEYJ103V

Digi-Key Part Number
P10KGTR-ND - Tape & Reel (TR)
P10KGCT-ND - Cut Tape (CT)
P10KGDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-3GEYJ103V
Supplier
Description
RES SMD 10K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
10 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.04400$0.44
100$0.01800$1.80
1,000$0.00808$8.08
2,500$0.00701$17.52
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00579$28.95
Additional Resources
AttributeDescription
Other Names
ERJ-3GSYJ103V
ERJ3GEYJ103V
ERJ3GSYJ103V
P10KGTR
P10KGTR-NDR
Standard Package5,000