


ERJ-3GEYJ101V | ||
---|---|---|
Digi-Key Part Number | P100GTR-ND - Tape & Reel (TR) P100GCT-ND - Cut Tape (CT) P100GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-3GEYJ101V | |
Description | RES SMD 100 OHM 5% 1/10W 0603 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ERJ-3GEYJ101V View All Specifications |
Environmental Information | RoHS ERJ Series |
PCN Assembly/Origin | ERJ series label chg 14/MAY/2020 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04400 | $0.44 |
100 | $0.01810 | $1.81 |
1,000 | $0.00813 | $8.13 |
2,500 | $0.00706 | $17.65 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00583 | $29.15 |
10,000 | $0.00506 | $50.60 |
25,000 | $0.00445 | $111.25 |
50,000 | $0.00408 | $204.00 |
125,000 | $0.00400 | $500.00 |
Attribute | Description |
---|---|
Other Names | ERJ3GEYJ101V ERJ-3GSYJ101V P100GBK Q2809624GG P100GDKR-NDR ERJ3GSYJ101 P100GTR-NDR P100GTR ERJ-3GSYJ101 ERJ3GSYJ101V P100G P100GDKR P100GCT P100GCT-NDR |
Standard Package | 5,000 |