


ERJ-2GEJ222X | ||
---|---|---|
Digi-Key Part Number | P2.2KJTR-ND - Tape & Reel (TR) P2.2KJCT-ND - Cut Tape (CT) P2.2KJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-2GEJ222X | |
Description | RES SMD 2.2K OHM 5% 1/10W 0402 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | 2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS ERJ Series |
PCN Assembly/Origin | ERJ series label chg 14/MAY/2020 |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02900 | $0.29 |
100 | $0.01180 | $1.18 |
1,000 | $0.00532 | $5.32 |
2,500 | $0.00461 | $11.53 |
5,000 | $0.00381 | $19.05 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00331 | $33.10 |
30,000 | $0.00291 | $87.30 |
50,000 | $0.00267 | $133.50 |
100,000 | $0.00261 | $261.00 |
Attribute | Description |
---|---|
Other Names | P2.2KJDKR-NDR P2.2KJDKR |
Standard Package | 10,000 |