USD

Obsolete item.
ERD-S1TJ2R0V
ERD-S1TJ2R0V
ERD-SxTJ Series Sides

ERD-S1TJ2R0V

Digi-Key Part Number
P2.0BBCT-ND - Cut Tape (CT)
P2.0BBTB-ND - Tape & Box (TB)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERD-S1TJ2R0V
Supplier
Description
RES 2 OHM 1/2W 5% AXIAL
Detailed Description
±5% 0.5W, 1/2W Through Hole Resistor Axial - Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Carbon Film
Features
-
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.250" L (2.30mm x 6.35mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
2 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.10.0065
Additional Resources
AttributeDescription
Other Names
ERDS1TJ2R0V
P2.0BBTB
P2.0BBTB-NDR
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CFR-50JB-52-2RYageo5,4072.0H-ND$0.13000Similar
CFM12JT2R00Stackpole Electronics Inc8,328S2HCT-ND$0.10000Direct