ERA-1AEB122C

ERA-1AEB222C

Digi-Key Part Number
10-ERA-1AEB222CTR-ND - Tape & Reel (TR)
10-ERA-1AEB222CCT-ND - Cut Tape (CT)
10-ERA-1AEB222CDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-1AEB222C
Supplier
Description
RES 2.2K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
2.2 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2.2 kOhms
Tolerance
±0.1%
Power (Watts)
0.05W, 1/20W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.29100$2.91
100$0.12210$12.21
1,000$0.06737$67.37
2,500$0.06316$157.90
5,000$0.05684$284.20
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.05558$833.70
30,000$0.05368$1,610.40
Additional Resources
AttributeDescription
Other Names
10-ERA-1AEB222CTR
10-ERA-1AEB222CCT
10-ERA-1AEB222CDKR
Standard Package15,000