EQY-0-63+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQY-10-24+

Digi-Key Part Number
3157-EQY-10-24+TR-ND - Tape & Reel (TR)
3157-EQY-10-24+CT-ND - Cut Tape (CT)
3157-EQY-10-24+DKR-ND - Digi-Reel®
Manufacturer
Mini-Circuits
Manufacturer Product Number
EQY-10-24+
Supplier
Description
RF FILTER 10.2 DB 8TFDFN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
- Frequency - RF Filter (Radio Frequency) - Bandwidth - 8-TFDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Bandwidth
-
Filter Type
-
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height (Max)
0.041" (1.05mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$25.14000$25.14
10$23.18900$231.89
50$22.14660$1,107.33
100$19.80160$1,980.16
Tape & Reel (TR)
QtyUnit PriceExt Price
500$15.36250$7,681.25
Additional Resources
AttributeDescription
Other Names
3157-EQY-10-24+TR
3157-EQY-10-24+DKR
3157-EQY-10-24+CT
Standard Package500