EPSA050100U-I38-EJ

DigiKey Part Number
102-3117-ND
Manufacturer
Manufacturer Product Number
EPSA050100U-I38-EJ
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
0.81" L x 1.18" W x 1.61" H (20.5mm x 30.0mm x 41.0mm)
Approval Agency
cULus, PSE
Weight
-
Base Product Number