EPS-45S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-45S-15

Digi-Key Part Number
1866-1711-ND
Manufacturer
Manufacturer Product Number
EPS-45S-15
Description
AC/DC CONVERTER 15V 45W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Type
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3 A
Power (Watts)
Applications
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510
All prices are in USD
Tray
QtyUnit PriceExt Price
1$17.44000$17.44
10$16.93900$169.39
25$15.94240$398.56
40$15.44425$617.77
80$14.94600$1,195.68
230$14.44778$3,322.99
440$13.94959$6,137.82
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
EPS-45S-15-ND
1866-1711
Standard Package120