ENC1J-D28-L00100L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENC1J-D28-L00100L

Digi-Key Part Number
ENC1J-D28-L00100L-ND
Manufacturer
Manufacturer Product Number
ENC1J-D28-L00100L
Description
ROTARY ENCODER OPTICAL 100PPR
Detailed Description
Rotary Encoder Optical 100 Quadrature (Incremental) Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Product Status
Active
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
100
Voltage - Supply
5V
Actuator Type
1/8" Dia Round End
Detent
No
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
10M
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8543.70.4500
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$48.07000$48.07
5$43.02600$215.13
10$40.38200$403.82
25$37.01720$925.43
50$34.61340$1,730.67
100$32.45010$3,245.01
250$31.24824$7,812.06