USD

cms-photo-not-available
EMZ6.8EFHT2R
Digi-Key Part Number
846-EMZ6.8EFHT2RTR-ND - Tape & Reel (TR)
846-EMZ6.8EFHT2RCT-ND - Cut Tape (CT)
846-EMZ6.8EFHT2RDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
EMZ6.8EFHT2R
Supplier
Description
ROHM'S ZENER DIODES ARE AVAILABL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode Array
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
2 Pair Common Anode
Tolerance
±4.93%
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
EMD5
Voltage - Zener (Nom) (Vz)
6.8 V
Power - Max
150 mW
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,000 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.36000$0.36
10$0.26700$2.67
100$0.18600$18.60
500$0.11780$58.90
1,000$0.09610$96.10
2,000$0.09300$186.00
Additional Resources
AttributeDescription
Standard Package8,000