ELL-8TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-8TP471MB

Digi-Key Part Number
PCD2457TR-ND - Tape & Reel (TR)
PCD2457CT-ND - Cut Tape (CT)
PCD2457DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-8TP471MB
Supplier
Description
FIXED IND 470UH 480MA 1 OHM SMD
Detailed Description
470 µH Shielded Wirewound Inductor 480 mA 1Ohm Nonstandard, Corner Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
470 µH
Tolerance
±20%
Current Rating (Amps)
480 mA
Current - Saturation (Isat)
400mA
Shielding
Shielded
DC Resistance (DCR)
1Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.00000$1.00
10$0.92600$9.26
25$0.85520$21.38
50$0.71240$35.62
100$0.66980$66.98
250$0.59848$149.62
Additional Resources
AttributeDescription
Other Names
PCD2457TR
PCD2457DKR
PCD2457CT
ELL8TP471MB
Standard Package500