USD

Obsolete item.
ELL-8TP
ELL-8TP3R3NB
Digi-Key Part Number
PCD2441TR-ND - Tape & Reel (TR)
PCD2441CT-ND - Cut Tape (CT)
PCD2441DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-8TP3R3NB
Supplier
Description
FIXED IND 3.3UH 4.2A 13 MOHM SMD
Detailed Description
Shielded Wirewound Inductor 13mOhm Nonstandard, Corner Terminals
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Tolerance
±30%
Current - Saturation
5A
Shielding
Shielded
DC Resistance (DCR)
13mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Inductance
3.3 µH
Current Rating (Amps)
4.2 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 24

24 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.00000$1.00
10$0.92600$9.26
Additional Resources
AttributeDescription
Other Names
ELL8TP3R3NB
PCD2441TR
Standard Package500