ELL6RH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ELL6RH Series
ELL-6(R,S,U)H Series Top
ELL-6RH Series Side

ELL-6RH270M

Digi-Key Part Number
PCD1350TR-ND - Tape & Reel (TR)
PCD1350CT-ND - Cut Tape (CT)
PCD1350DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-6RH270M
Supplier
Description
FIXED IND 27UH 650MA 260MOHM SMD
Detailed Description
27 µH Shielded Wirewound Inductor 650 mA 260mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
27 µH
Tolerance
±20%
Current Rating (Amps)
650 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
260mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
PCD1350TR-NDR
PCD1350CT
PCD1350TR
ELL6RH270M
PCD1350DKR
PCD1350CT-NDR
Standard Package1,000