USD

Obsolete item.
ELL-4LG151MA
ELL-4LG151MA
ELL-4(F,L)G-A Series Top, Side
ELL-4(F,L)G-A Series Footprint
ELL-4LG151MA
Digi-Key Part Number
PCD2227TR-ND - Tape & Reel (TR)
PCD2227CT-ND - Cut Tape (CT)
PCD2227DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-4LG151MA
Supplier
Description
FIXED IND 150UH 220MA 3 OHM SMD
Detailed Description
Shielded Wirewound Inductor 3Ohm Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Tolerance
±20%
Current - Saturation
220mA
Shielding
Shielded
DC Resistance (DCR)
3Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Inductance
150 µH
Current Rating (Amps)
220 mA
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 3,955

3,955 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.65000$0.65
10$0.57000$5.70
25$0.52960$13.24
50$0.44800$22.40
100$0.40730$40.73
250$0.38288$95.72
500$0.34214$171.07
1,000$0.27696$276.96
Additional Resources
AttributeDescription
Other Names
ELL4LG151MA
PCD2227TR
Standard Package3,000