4FG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4FG Series
ELL-4(F,L)G-A Series Footprint
ELL-4FG-A Series Side

ELL-4FG3R3NA

Digi-Key Part Number
PCD2189TR-ND - Tape & Reel (TR)
PCD2189CT-ND - Cut Tape (CT)
PCD2189DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-4FG3R3NA
Supplier
Description
FIXED IND 3.3UH 1.22A 110MOHM SM
Detailed Description
3.3 µH Shielded Wirewound Inductor 1.22 A 110mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
3.3 µH
Tolerance
±30%
Current Rating (Amps)
1.22 A
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
110mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.61500$6.15
25$0.57120$14.28
50$0.48320$24.16
100$0.43920$43.92
250$0.41288$103.22
Additional Resources
AttributeDescription
Other Names
ELL4FG3R3NA
PCD2189TR
PCD2189CT
PCD2189DKR
Standard Package2,000