USD

10E-L Series

ELC-10E680L

Digi-Key Part Number
ELC-10E680L-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELC-10E680L
Supplier
Description
FIXED IND 68UH 1.2A 150 MOHM TH
Detailed Description
68 µH Shielded Wirewound Inductor 1.2 A 150mOhm Radial, Vertical Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
150mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Inductance
68 µH
Current Rating (Amps)
1.2 A
Inductance Frequency - Test
10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Bulk
QtyUnit PriceExt Price
1$1.19000$1.19
10$1.10200$11.02
25$1.01760$25.44
50$0.84800$42.40
100$0.79710$79.71
250$0.71232$178.08
500$0.61056$305.28
1,000$0.54272$542.72
Additional Resources
AttributeDescription
Other NamesELC10E680L
Standard Package500