
EL5421TIYZ-T13 | ||
---|---|---|
Digi-Key Part Number | EL5421TIYZ-T13-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EL5421TIYZ-T13 | |
Description | IC BUFFER 4 CIRCUIT 10MSOP | |
Detailed Description | Buffer Amplifier 4 Circuit Rail-to-Rail 10-MSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
-3db Bandwidth | 12 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 19 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EL5421T |
PCN Obsolescence/ EOL | Mult Dev EOL 25/Jun/2021 |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
EL5420TIRZ-T13 | Renesas Electronics America Inc | 0 | EL5420TIRZ-T13-ND | $1.88710 | Similar |