cms-photo-not-available

EKMC2604111K

Digi-Key Part Number
255-6321-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
EKMC2604111K
Supplier
Description
SENSOR MOTION PIR WALL MNT WHT
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Sensor PIR (Passive Infrared) 3m, 6m, 12m Polyethylene, White Lens Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
3m, 6m, 12m
Output Type
Analog
Voltage - Supply
3V ~ 5.5V
Trigger Type
Internal
Features
Polyethylene, White Lens
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.9500
Tray
QtyUnit PriceExt Price
1$13.35000$13.35
5$13.08000$65.40
10$10.90000$109.00
25$10.08240$252.06
50$9.81000$490.50
100$8.44750$844.75
450$7.90249$3,556.12
950$7.49375$7,119.06
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
2266-EKMC2604111K
255-6321
Standard Package50