EKMC2600100K

EKMC2600100K

Digi-Key Part Number
255-6279-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
EKMC2600100K
Supplier
Description
SENSOR MOTION PIR NO LENS 170UA
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Sensor PIR (Passive Infrared) - - Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Analog
Voltage - Supply
3V ~ 5.5V
Trigger Type
Internal
Features
-
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.9500
Tray
QtyUnit PriceExt Price
1$17.40000$17.40
5$11.30000$56.50
10$10.17000$101.70
25$9.04000$226.00
50$8.36200$418.10
100$7.23200$723.20
450$6.78000$3,051.00
950$6.32800$6,011.60
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.