EK-LM4F120XL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-LM4F120XL

Digi-Key Part Number
296-34897-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
EK-LM4F120XL
Supplier
Description
LAUNCHPAD TM4C1233H6PM EVAL BRD
Detailed Description
TM4C1233H6PM LaunchPad™ series ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Box
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Operating System
-
Platform
LaunchPad™
Utilized IC / Part
TM4C1233H6PM
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
LaunchPad
Suggested Programming Environment
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
296-34897
EKLM4F120XL
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EK-TM4C123GXLTexas Instruments100296-35760-ND$15.59000Direct