USD

EV20-0.3-02-33M

EH20-0.3-02-33M

Digi-Key Part Number
817-1000-ND
Manufacturer
Schaffner EMC Inc.
Manufacturer Product Number
EH20-0.3-02-33M
Supplier
Description
CMC 33MH 300MA 2LN TH
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Line Common Mode Choke DCR
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Schaffner EMC Inc.
Series
Package
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
1.78Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Height (Max)
0.740" (18.80mm)
Package / Case
Horizontal, 4 PC Pin
Inductance @ Frequency
33 mH @ 400 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
295-519
801072
817-1000
EH20-0,3-02-33M
EH20030233M
Standard Package500