- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
EFCH1960TCA1 | ||
---|---|---|
Digi-Key Part Number | P13002TR-ND - Tape & Reel (TR) P13002CT-ND - Cut Tape (CT) P13002DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EFCH1960TCA1 | |
Description | FILTER SAW 1.96GHZ 5SMD | |
Detailed Description | 1.96GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) - - Bandwidth 5-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Electronic Components | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Frequency - Center | 1.96GHz | |
Bandwidth | - | |
Insertion Loss | - | |
Ratings | - | |
Applications | Cell Phone | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.079" L x 0.055" W (2.00mm x 1.40mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EFCH1960TCA1 |
HTML Datasheet | EFCH1960TCA1 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.24000 | $2.24 |
Attribute | Description |
---|---|
Other Names | P13002CT P13002DKR EFC-H1960TCA1 P13002CT-NDR P13002TR-NDR P13002TR |
Standard Package | 2,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information