USD

FS-Series_5mmx12.50mm

EEU-FS1A181B

Digi-Key Part Number
P122300CT-ND - Cut Tape (CT)
P122300TB-ND - Tape & Box (TB)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEU-FS1A181B
Supplier
Description
CAP ALUM 180UF 20% 10V RADIAL
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
180 µF
Voltage - Rated
10 V
Impedance
300 mOhms
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.23500$2.35
50$0.16460$8.23
100$0.14110$14.11
500$0.10582$52.91
1,000$0.08937$89.37
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.08467$169.34
Additional Resources
AttributeDescription
Other Names
EEUFS1A181B
P122300TB
Standard Package2,000