USD

ZS Series

EEH-ZS1J101V

Digi-Key Part Number
10-EEH-ZS1J101VTR-ND - Tape & Reel (TR)
10-EEH-ZS1J101VCT-ND - Cut Tape (CT)
10-EEH-ZS1J101VDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEH-ZS1J101V
Supplier
Description
CAP POLYMER HYBRID 100UF 63V SMD
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Tolerance
±20%
ESR (Equivalent Series Resistance)
19mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.516" (13.10mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
100 µF
Voltage - Rated
63 V
Ripple Current @ Low Frequency
450 mA @ 100 Hz
Ripple Current @ High Frequency
3 A @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.54000$2.54
10$2.05400$20.54
50$1.79240$89.62
100$1.56830$156.83
Additional Resources
AttributeDescription
Other Names
10-EEH-ZS1J101VTR
EEHZS1J101V
Standard Package400