USD

ZA, Anti-Vibration Series

EEH-ZA1V101V

Digi-Key Part Number
P124952TR-ND - Tape & Reel (TR)
P124952CT-ND - Cut Tape (CT)
P124952DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEH-ZA1V101V
Supplier
Description
HYBRID SMD 35V100UF 105DEGC 1000
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Tolerance
±20%
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
100 µF
Voltage - Rated
35 V
Ripple Current @ Low Frequency
345 mA @ 100 Hz
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.01000$2.01
10$1.62800$16.28
50$1.42120$71.06
100$1.24350$124.35
Additional Resources
AttributeDescription
Other Names
EEHZA1V101V
P124952TR
Standard Package500