S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S Series
S Series Markings
S Series Side

EEF-SL0G820ER

Digi-Key Part Number
PCE4478TR-ND - Tape & Reel (TR)
PCE4478CT-ND - Cut Tape (CT)
PCE4478DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEF-SL0G820ER
Supplier
Description
CAP ALUM POLY 82UF 20% 4V SMD
Detailed Description
82 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.071" (1.80mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.94000$0.94
10$0.68600$6.86
50$0.55380$27.69
100$0.50620$50.62
500$0.44016$220.08
Additional Resources
AttributeDescription
Other Names
PCE4478TR
PCE4478CT
PCE4478DKR
EEFSL0G820ER
Standard Package3,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEF-SX0G820ERPanasonic Electronic Components3,489PCE4485CT-ND$1.84000Direct