TP10-SERIES

EEE-TP1V132M

Digi-Key Part Number
P123451TR-ND - Tape & Reel (TR)
P123451CT-ND - Cut Tape (CT)
P123451DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEE-TP1V132M
Supplier
Description
CAP ALUM 1300UF 20% 35V SMD
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
1300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 3000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1300 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
47mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive, High Temperature Reflow
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.88000$2.88
10$2.32900$23.29
50$2.03280$101.64
Tape & Reel (TR)
QtyUnit PriceExt Price
125$1.77864$222.33
Additional Resources
AttributeDescription
Other Names
EEETP1V132M
P123451TR
P123451DKR
P123451CT
Standard Package125
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEE-TP1V132VPanasonic Electronic Components18P123469CT-ND$3.28000Direct