USD

cms-photo-not-available
EEE-HD1C332AM
Digi-Key Part Number
PCE5245TR-ND - Tape & Reel (TR)
PCE5245CT-ND - Cut Tape (CT)
PCE5245DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEE-HD1C332AM
Supplier
Description
CAP ALUM 3300UF 20% 16V SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - SMD - 5000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive, High Temperature Reflow
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
3300 µF
Voltage - Rated
16 V
Ripple Current @ Low Frequency
1.28 A @ 120 Hz
Ripple Current @ High Frequency
1.51 A @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

500 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.88000$1.88
10$1.52400$15.24
50$1.32960$66.48
Additional Resources
AttributeDescription
Other Names
EEEHD1C332AM
PCE5245TR
Standard Package125